
GMC21CG120J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG120J100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG120J100NTCT-ND - Cut Tape (CT) 4713-GMC21CG120J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG120J100NT |
Description | CAP0805 COG 12PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC21CG120J100NTD | Cal-Chip Electronics, Inc. | 10 000 | 4713-GMC21CG120J100NTDCT-ND | € 0,14000 | Parametric Equivalent |
| CC0805JRNPO0BN120 | YAGEO | 5 043 | 311-4218-1-ND | € 0,10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03700 | € 0,37 |
| 50 | € 0,02540 | € 1,27 |
| 100 | € 0,02170 | € 2,17 |
| 500 | € 0,01570 | € 7,85 |
| 1 000 | € 0,01388 | € 13,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01114 | € 44,56 |
| 8 000 | € 0,01013 | € 81,04 |
| 12 000 | € 0,00962 | € 115,44 |
| 20 000 | € 0,00906 | € 181,20 |
| 28 000 | € 0,00873 | € 244,44 |
| 40 000 | € 0,00842 | € 336,80 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

