
GMC21CG103G100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG103G100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG103G100NTCT-ND - Cut Tape (CT) 4713-GMC21CG103G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG103G100NT |
Description | CAP0805 COG .01UF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,15000 | € 1,15 |
| 10 | € 0,75400 | € 7,54 |
| 50 | € 0,59720 | € 29,86 |
| 100 | € 0,54870 | € 54,87 |
| 500 | € 0,46700 | € 233,50 |
| 1 000 | € 0,44171 | € 441,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,41047 | € 1 231,41 |
| 6 000 | € 0,39518 | € 2 371,08 |
| 9 000 | € 0,38751 | € 3 487,59 |
| 15 000 | € 0,37901 | € 5 685,15 |
| 21 000 | € 0,37405 | € 7 855,05 |
| Unit Price without VAT: | € 1,15000 |
|---|---|
| Unit Price with VAT: | € 1,40300 |

