
GMC10X7R475M10NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R475M10NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R475M10NTCT-ND - Cut Tape (CT) 4713-GMC10X7R475M10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R475M10NT |
Description | CAP0603 X7R 4.7UF 20% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC10X7R475M10NT | Cal-Chip Electronics, Inc. | 1 614 | 4713-GMC10X7R475M10NTCT-ND | € 0,23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,13700 | € 1,37 |
| 50 | € 0,09900 | € 4,95 |
| 100 | € 0,08750 | € 8,75 |
| 500 | € 0,06814 | € 34,07 |
| 1 000 | € 0,06216 | € 62,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05321 | € 212,84 |
| 8 000 | € 0,04989 | € 399,12 |
| 12 000 | € 0,04823 | € 578,76 |
| 20 000 | € 0,04638 | € 927,60 |
| 28 000 | € 0,04530 | € 1 268,40 |
| 40 000 | € 0,04427 | € 1 770,80 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,28060 |

