
GMC10X7R224K35NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R224K35NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R224K35NTCT-ND - Cut Tape (CT) 4713-GMC10X7R224K35NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R224K35NT |
Description | CAP0603 X7R .22UF 10% 35V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11800 | € 1,18 |
| 50 | € 0,08500 | € 4,25 |
| 100 | € 0,07480 | € 7,48 |
| 500 | € 0,05776 | € 28,88 |
| 1 000 | € 0,05252 | € 52,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04465 | € 178,60 |
| 8 000 | € 0,04173 | € 333,84 |
| 12 000 | € 0,04027 | € 483,24 |
| 20 000 | € 0,03865 | € 773,00 |
| 28 000 | € 0,03770 | € 1 055,60 |
| 40 000 | € 0,03679 | € 1 471,60 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

