
GMC10X7R154M25NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R154M25NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R154M25NTCT-ND - Cut Tape (CT) 4713-GMC10X7R154M25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R154M25NT |
Description | CAP0603 X7R .15UF 20% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,06900 | € 0,69 |
| 50 | € 0,04840 | € 2,42 |
| 100 | € 0,04220 | € 4,22 |
| 500 | € 0,03164 | € 15,82 |
| 1 000 | € 0,02838 | € 28,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02352 | € 94,08 |
| 8 000 | € 0,02171 | € 173,68 |
| 12 000 | € 0,02081 | € 249,72 |
| 20 000 | € 0,01981 | € 396,20 |
| 28 000 | € 0,01922 | € 538,16 |
| 40 000 | € 0,01866 | € 746,40 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

