
GMC10X7R152K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R152K50NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R152K50NTCT-ND - Cut Tape (CT) 4713-GMC10X7R152K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R152K50NT |
Description | CAP0603 X7R 1500PF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02600 | € 0,26 |
| 50 | € 0,01760 | € 0,88 |
| 100 | € 0,01500 | € 1,50 |
| 500 | € 0,01068 | € 5,34 |
| 1 000 | € 0,00936 | € 9,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00738 | € 29,52 |
| 8 000 | € 0,00665 | € 53,20 |
| 12 000 | € 0,00628 | € 75,36 |
| 20 000 | € 0,00588 | € 117,60 |
| 28 000 | € 0,00564 | € 157,92 |
| 40 000 | € 0,00541 | € 216,40 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

