560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG561J50NT

DigiKey Part Number
4713-GMC10CG561J50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG561J50NTCT-ND - Cut Tape (CT)
4713-GMC10CG561J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG561J50NT
Description
CAP0603 COG 560PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603N561J500CTWalsin Technology Corporation4 5911292-1536-1-ND€ 0,08000Parametric Equivalent
AC0603JPNPO9BN561YAGEO14 76813-AC0603JPNPO9BN561CT-ND€ 0,11000Parametric Equivalent
C0603C561J5GACAUTOKEMET23 781399-15908-1-ND€ 0,12000Parametric Equivalent
C0603C561J5GACTUKEMET70 815399-C0603C561J5GACTUCT-ND€ 0,09000Parametric Equivalent
CC0603JRNPO9BN561YAGEO15 304311-3359-1-ND€ 0,09000Parametric Equivalent
In-Stock: 3 640
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,05300€ 0,53
50€ 0,03660€ 1,83
100€ 0,03150€ 3,15
500€ 0,02328€ 11,64
1 000€ 0,02075€ 20,75
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,01697€ 67,88
8 000€ 0,01556€ 124,48
12 000€ 0,01486€ 178,32
20 000€ 0,01408€ 281,60
28 000€ 0,01362€ 381,36
40 000€ 0,01318€ 527,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980