
GMC10CG472K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG472K100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG472K100NTCT-ND - Cut Tape (CT) 4713-GMC10CG472K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG472K100NT |
Description | CAP0603 COG 4700PF 10% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,16300 | € 1,63 |
| 50 | € 0,11920 | € 5,96 |
| 100 | € 0,10560 | € 10,56 |
| 500 | € 0,08306 | € 41,53 |
| 1 000 | € 0,07611 | € 76,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06567 | € 262,68 |
| 8 000 | € 0,06179 | € 494,32 |
| 12 000 | € 0,05985 | € 718,20 |
| 20 000 | € 0,05769 | € 1 153,80 |
| 28 000 | € 0,05644 | € 1 580,32 |
| 40 000 | € 0,05523 | € 2 209,20 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32940 |

