
GMC10CG471J200NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG471J200NTTR-ND - Tape & Reel (TR) 4713-GMC10CG471J200NTCT-ND - Cut Tape (CT) 4713-GMC10CG471J200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG471J200NT |
Description | CAP0603 COG 470PF 5% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08200 | € 0,82 |
| 50 | € 0,05800 | € 2,90 |
| 100 | € 0,05060 | € 5,06 |
| 500 | € 0,03828 | € 19,14 |
| 1 000 | € 0,03449 | € 34,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02882 | € 115,28 |
| 8 000 | € 0,02672 | € 213,76 |
| 12 000 | € 0,02566 | € 307,92 |
| 20 000 | € 0,02449 | € 489,80 |
| 28 000 | € 0,02381 | € 666,68 |
| 40 000 | € 0,02316 | € 926,40 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

