
GMC10CG150G200NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG150G200NTTR-ND - Tape & Reel (TR) 4713-GMC10CG150G200NTCT-ND - Cut Tape (CT) 4713-GMC10CG150G200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG150G200NT |
Description | CAP0603 COG 15PF 2% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,19500 | € 1,95 |
| 50 | € 0,14420 | € 7,21 |
| 100 | € 0,12830 | € 12,83 |
| 500 | € 0,10196 | € 50,98 |
| 1 000 | € 0,09379 | € 93,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08157 | € 326,28 |
| 8 000 | € 0,07703 | € 616,24 |
| 12 000 | € 0,07476 | € 897,12 |
| 20 000 | € 0,07223 | € 1 444,60 |
| 28 000 | € 0,07076 | € 1 981,28 |
| 40 000 | € 0,06934 | € 2 773,60 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,39040 |

