
GMC10CG131G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG131G50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG131G50NTCT-ND - Cut Tape (CT) 4713-GMC10CG131G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG131G50NT |
Description | CAP0603 COG 130PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 130 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,10800 | € 1,08 |
| 50 | € 0,07740 | € 3,87 |
| 100 | € 0,06810 | € 6,81 |
| 500 | € 0,05228 | € 26,14 |
| 1 000 | € 0,04742 | € 47,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04016 | € 160,64 |
| 8 000 | € 0,03746 | € 299,68 |
| 12 000 | € 0,03611 | € 433,32 |
| 20 000 | € 0,03461 | € 692,20 |
| 28 000 | € 0,03374 | € 944,72 |
| 40 000 | € 0,03290 | € 1 316,00 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

