10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R103K16NT

DigiKey Part Number
4713-GMC04X7R103K16NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R103K16NTCT-ND - Cut Tape (CT)
4713-GMC04X7R103K16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R103K16NT
Description
CAP0402 X7R .01UF 10% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61 083
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01400€ 0,14
50€ 0,00880€ 0,44
100€ 0,00750€ 0,75
500€ 0,00516€ 2,58
1 000€ 0,00445€ 4,45
2 500€ 0,00371€ 9,28
5 000€ 0,00327€ 16,35
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00290€ 29,00
20 000€ 0,00260€ 52,00
30 000€ 0,00245€ 73,50
50 000€ 0,00229€ 114,50
70 000€ 0,00219€ 153,30
100 000€ 0,00210€ 210,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760