
GMC04CG6R8J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG6R8J50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG6R8J50NTCT-ND - Cut Tape (CT) 4713-GMC04CG6R8J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG6R8J50NT |
Description | CAP0402 COG 6.8PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A6R8JAT2A | KYOCERA AVX | 22 960 | 478-11364-1-ND | € 0,22000 | Parametric Equivalent |
| C0402C689J5GACAUTO | KEMET | 8 829 | 399-C0402C689J5GACAUTOCT-ND | € 0,30000 | Parametric Equivalent |
| C0402C689J5GACTU | KEMET | 454 | 399-C0402C689J5GACTUCT-ND | € 0,29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,13100 | € 1,31 |
| 50 | € 0,09460 | € 4,73 |
| 100 | € 0,08350 | € 8,35 |
| 500 | € 0,06484 | € 32,42 |
| 1 000 | € 0,05908 | € 59,08 |
| 2 500 | € 0,05302 | € 132,55 |
| 5 000 | € 0,04937 | € 246,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04637 | € 463,70 |
| 20 000 | € 0,04390 | € 878,00 |
| 30 000 | € 0,04266 | € 1 279,80 |
| 50 000 | € 0,04129 | € 2 064,50 |
| 70 000 | € 0,04049 | € 2 834,30 |
| 100 000 | € 0,03972 | € 3 972,00 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

