470 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG471G50NT

DigiKey Part Number
4713-GMC04CG471G50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG471G50NTCT-ND - Cut Tape (CT)
4713-GMC04CG471G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG471G50NT
Description
CAP0402 COG 470PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402N471G500CTWalsin Technology Corporation22 3841292-1327-1-ND€ 0,08000Parametric Equivalent
C0402C471G5GACTUKEMET4 925399-C0402C471G5GACTUCT-ND€ 0,82000Parametric Equivalent
CC0402GRNPO9BN471YAGEO19 530311-3742-1-ND€ 0,10000Parametric Equivalent
GCM1555C1H471GA16DMurata Electronics3 037490-GCM1555C1H471GA16DCT-ND€ 0,08000Parametric Equivalent
In-Stock: 9 680
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02700€ 0,27
50€ 0,01820€ 0,91
100€ 0,01550€ 1,55
500€ 0,01104€ 5,52
1 000€ 0,00966€ 9,66
2 500€ 0,00823€ 20,57
5 000€ 0,00738€ 36,90
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00667€ 66,70
20 000€ 0,00609€ 121,80
30 000€ 0,00580€ 174,00
50 000€ 0,00548€ 274,00
70 000€ 0,00529€ 370,30
100 000€ 0,00511€ 511,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760