3 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG3R0B100NT

DigiKey Part Number
4713-GMC04CG3R0B100NTTR-ND - Tape & Reel (TR)
4713-GMC04CG3R0B100NTCT-ND - Cut Tape (CT)
4713-GMC04CG3R0B100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG3R0B100NT
Description
CAP0402 COG 3PF .1PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.024" (0.60mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC04CG3R0B100NTCal-Chip Electronics, Inc.9 9004713-GMC04CG3R0B100NTCT-ND€ 0,19000Parametric Equivalent
In-Stock: 9 900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,19000€ 0,19
10€ 0,10600€ 1,06
50€ 0,07600€ 3,80
100€ 0,06670€ 6,67
500€ 0,05124€ 25,62
1 000€ 0,04646€ 46,46
2 500€ 0,04143€ 103,58
5 000€ 0,03840€ 192,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,03590€ 359,00
20 000€ 0,03385€ 677,00
30 000€ 0,03282€ 984,60
50 000€ 0,03169€ 1 584,50
70 000€ 0,03102€ 2 171,40
100 000€ 0,03038€ 3 038,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,19000
Unit Price with VAT:€ 0,23180