220 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG221J25NT

DigiKey Part Number
4713-GMC04CG221J25NTTR-ND - Tape & Reel (TR)
4713-GMC04CG221J25NTCT-ND - Cut Tape (CT)
4713-GMC04CG221J25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG221J25NT
Description
CAP0402 COG 220PF 5% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01700€ 0,17
50€ 0,01160€ 0,58
100€ 0,00970€ 0,97
500€ 0,00676€ 3,38
1 000€ 0,00587€ 5,87
2 500€ 0,00493€ 12,33
5 000€ 0,00436€ 21,80
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00390€ 39,00
20 000€ 0,00352€ 70,40
30 000€ 0,00333€ 99,90
50 000€ 0,00312€ 156,00
70 000€ 0,00300€ 210,00
100 000€ 0,00288€ 288,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760