
GMC04CG102J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG102J100NTTR-ND - Tape & Reel (TR) 4713-GMC04CG102J100NTCT-ND - Cut Tape (CT) 4713-GMC04CG102J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG102J100NT |
Description | CAP0402 COG 1000PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C102J1GACAUTO | KEMET | 23 946 | 399-15941-1-ND | € 0,37000 | Parametric Equivalent |
| C0402C102J1GACTU | KEMET | 133 406 | 399-C0402C102J1GACTUCT-ND | € 0,36000 | Parametric Equivalent |
| C0402C102J1GEC7411 | KEMET | 101 177 | 399-C0402C102J1GEC7411CT-ND | € 0,12000 | Parametric Equivalent |
| C1005C0G2A102J050BC | TDK | 208 008 | 445-172653-1-ND | € 0,17000 | Parametric Equivalent |
| C1005C0G2A102J050EC | TDK | 99 880 | 445-C1005C0G2A102J050ECCT-ND | € 0,16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03100 | € 0,31 |
| 50 | € 0,02160 | € 1,08 |
| 100 | € 0,01840 | € 1,84 |
| 500 | € 0,01324 | € 6,62 |
| 1 000 | € 0,01164 | € 11,64 |
| 2 500 | € 0,00998 | € 24,95 |
| 5 000 | € 0,00898 | € 44,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00815 | € 81,50 |
| 20 000 | € 0,00748 | € 149,60 |
| 30 000 | € 0,00714 | € 214,20 |
| 50 000 | € 0,00676 | € 338,00 |
| 70 000 | € 0,00654 | € 457,80 |
| 100 000 | € 0,00633 | € 633,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

