1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG102F50NT

DigiKey Part Number
4713-GMC04CG102F50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG102F50NTCT-ND - Cut Tape (CT)
4713-GMC04CG102F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG102F50NT
Description
CAP0402 COG 1000PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37 949
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03900€ 0,39
50€ 0,02660€ 1,33
100€ 0,02290€ 2,29
500€ 0,01658€ 8,29
1 000€ 0,01466€ 14,66
2 500€ 0,01265€ 31,62
5 000€ 0,01144€ 57,20
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01044€ 104,40
20 000€ 0,00962€ 192,40
30 000€ 0,00921€ 276,30
50 000€ 0,00876€ 438,00
70 000€ 0,00850€ 595,00
100 000€ 0,00824€ 824,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760