3900 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X7R392K10NT

DigiKey Part Number
4713-GMC02X7R392K10NTTR-ND - Tape & Reel (TR)
4713-GMC02X7R392K10NTCT-ND - Cut Tape (CT)
4713-GMC02X7R392K10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X7R392K10NT
Description
CAP0201 X7R 3900PF 10% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01500€ 0,15
50€ 0,01000€ 0,50
100€ 0,00850€ 0,85
500€ 0,00586€ 2,93
1 000€ 0,00507€ 5,07
2 500€ 0,00424€ 10,60
5 000€ 0,00374€ 18,70
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00313€ 46,95
30 000€ 0,00283€ 84,90
45 000€ 0,00268€ 120,60
75 000€ 0,00252€ 189,00
105 000€ 0,00242€ 254,10
150 000€ 0,00233€ 349,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760