0.1 µF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X7R104K10NT

DigiKey Part Number
4713-GMC02X7R104K10NTTR-ND - Tape & Reel (TR)
4713-GMC02X7R104K10NTCT-ND - Cut Tape (CT)
4713-GMC02X7R104K10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X7R104K10NT
Description
CAP0201 X7R .1UF 10% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 492 534
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02400€ 0,24
50€ 0,01580€ 0,79
100€ 0,01340€ 1,34
500€ 0,00952€ 4,76
1 000€ 0,00831€ 8,31
2 500€ 0,00705€ 17,62
5 000€ 0,00630€ 31,50
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00536€ 80,40
30 000€ 0,00491€ 147,30
45 000€ 0,00468€ 210,60
75 000€ 0,00443€ 332,25
105 000€ 0,00428€ 449,40
150 000€ 0,00414€ 621,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760