0.068 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X5R683K10NT

DigiKey Part Number
4713-GMC02X5R683K10NTTR-ND - Tape & Reel (TR)
4713-GMC02X5R683K10NTCT-ND - Cut Tape (CT)
4713-GMC02X5R683K10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X5R683K10NT
Description
CAP0201 X5R .068UF 10% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM033R61A683KE15DMurata Electronics4 342490-GRM033R61A683KE15DCT-ND€ 0,08000Parametric Equivalent
In-Stock: 14 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01700€ 0,17
50€ 0,01120€ 0,56
100€ 0,00950€ 0,95
500€ 0,00660€ 3,30
1 000€ 0,00572€ 5,72
2 500€ 0,00480€ 12,00
5 000€ 0,00425€ 21,25
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00357€ 53,55
30 000€ 0,00324€ 97,20
45 000€ 0,00307€ 138,15
75 000€ 0,00289€ 216,75
105 000€ 0,00278€ 291,90
150 000€ 0,00268€ 402,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760