New at DigiKey
0.022 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X5R223K16NT

DigiKey Part Number
4713-GMC02X5R223K16NTTR-ND - Tape & Reel (TR)
4713-GMC02X5R223K16NTCT-ND - Cut Tape (CT)
4713-GMC02X5R223K16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X5R223K16NT
Description
CAP0201 X5R .022UF 10% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02600€ 0,26
50€ 0,01760€ 0,88
100€ 0,01500€ 1,50
500€ 0,01062€ 5,31
1 000€ 0,00931€ 9,31
2 500€ 0,00792€ 19,80
5 000€ 0,00709€ 35,45
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00607€ 91,05
30 000€ 0,00557€ 167,10
45 000€ 0,00531€ 238,95
75 000€ 0,00504€ 378,00
105 000€ 0,00488€ 512,40
150 000€ 0,00472€ 708,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760