
FBU322513T-520Y-S | |
|---|---|
DigiKey Part Number | 4713-FBU322513T-520Y-STR-ND - Tape & Reel (TR) 4713-FBU322513T-520Y-SCT-ND - Cut Tape (CT) 4713-FBU322513T-520Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBU322513T-520Y-S |
Description | FERRITE BEAD 52 OHM 1210 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 52 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 6A 8mOhm |
Datasheet | Datasheet |
Category | Impedance @ Frequency 52 Ohms @ 100 MHz |
Manufacturer Cal-Chip Electronics, Inc. | Current Rating (Max) 6A |
Series | DC Resistance (DCR) (Max) 8mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.059" (1.50mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,32500 | € 3,25 |
| 25 | € 0,28000 | € 7,00 |
| 50 | € 0,24980 | € 12,49 |
| 100 | € 0,22190 | € 22,19 |
| 250 | € 0,18808 | € 47,02 |
| 500 | € 0,16460 | € 82,30 |
| 1 000 | € 0,15084 | € 150,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,12324 | € 246,48 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,56120 |

