
FBU321611T-520Y-S | |
|---|---|
DigiKey Part Number | 4713-FBU321611T-520Y-STR-ND - Tape & Reel (TR) 4713-FBU321611T-520Y-SCT-ND - Cut Tape (CT) 4713-FBU321611T-520Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBU321611T-520Y-S |
Description | FERRITE BEAD 52 OHM 1206 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 52 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 8mOhm |
Datasheet | Datasheet |
Category | Impedance @ Frequency 52 Ohms @ 100 MHz |
Manufacturer Cal-Chip Electronics, Inc. | Current Rating (Max) 6A |
Series | DC Resistance (DCR) (Max) 8mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,13100 | € 1,31 |
| 25 | € 0,11320 | € 2,83 |
| 50 | € 0,10140 | € 5,07 |
| 100 | € 0,09050 | € 9,05 |
| 250 | € 0,07748 | € 19,37 |
| 500 | € 0,06846 | € 34,23 |
| 1 000 | € 0,06011 | € 60,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04806 | € 144,18 |
| 6 000 | € 0,04250 | € 255,00 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

