
FB321611T-320Y-S | |
|---|---|
DigiKey Part Number | 4713-FB321611T-320Y-STR-ND - Tape & Reel (TR) 4713-FB321611T-320Y-SCT-ND - Cut Tape (CT) 4713-FB321611T-320Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB321611T-320Y-S |
Description | FERRITE BEAD 32 OHM 1206 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 800mA 100mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 800mA |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 100mOhm |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 32 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,19500 | € 1,95 |
| 25 | € 0,16880 | € 4,22 |
| 50 | € 0,15120 | € 7,56 |
| 100 | € 0,13460 | € 13,46 |
| 250 | € 0,11476 | € 28,69 |
| 500 | € 0,10102 | € 50,51 |
| 1 000 | € 0,08827 | € 88,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06982 | € 209,46 |
| 6 000 | € 0,06799 | € 407,94 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,34160 |

