
FB201209T-260Y-S | |
|---|---|
DigiKey Part Number | 4713-FB201209T-260Y-STR-ND - Tape & Reel (TR) 4713-FB201209T-260Y-SCT-ND - Cut Tape (CT) 4713-FB201209T-260Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB201209T-260Y-S |
Description | FERRITE BEAD 26 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 300mA 100mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 300mA |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 100mOhm |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 26 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04900 | € 0,49 |
| 25 | € 0,04240 | € 1,06 |
| 50 | € 0,03820 | € 1,91 |
| 100 | € 0,03430 | € 3,43 |
| 250 | € 0,02964 | € 7,41 |
| 500 | € 0,02640 | € 13,20 |
| 1 000 | € 0,02339 | € 23,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01803 | € 72,12 |
| 8 000 | € 0,01563 | € 125,04 |
| 12 000 | € 0,01430 | € 171,60 |
| 20 000 | € 0,01360 | € 272,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

