
FB100505T-800Y-S | |
|---|---|
DigiKey Part Number | 4713-FB100505T-800Y-STR-ND - Tape & Reel (TR) 4713-FB100505T-800Y-SCT-ND - Cut Tape (CT) 4713-FB100505T-800Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB100505T-800Y-S |
Description | FERRITE BEAD 80 OHM 0402 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 400mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 400mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 80 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03100 | € 0,31 |
| 25 | € 0,02680 | € 0,67 |
| 50 | € 0,02440 | € 1,22 |
| 100 | € 0,02180 | € 2,18 |
| 250 | € 0,01884 | € 4,71 |
| 500 | € 0,01682 | € 8,41 |
| 1 000 | € 0,01495 | € 14,95 |
| 5 000 | € 0,01115 | € 55,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00970 | € 97,00 |
| 20 000 | € 0,00835 | € 167,00 |
| 30 000 | € 0,00797 | € 239,10 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

