
CHV0805N5003R3CCT | |
|---|---|
DigiKey Part Number | 4713-CHV0805N5003R3CCTTR-ND - Tape & Reel (TR) 4713-CHV0805N5003R3CCT-ND - Cut Tape (CT) 4713-CHV0805N5003R3CCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N5003R3CCT |
Description | HVCAP0805 COG 3.3PF .25PF 500V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHV0805N5003R3CCT | Cal-Chip Electronics, Inc. | 3 950 | 4713-CHV0805N5003R3CCT-ND | € 0,59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,36800 | € 3,68 |
| 50 | € 0,28100 | € 14,05 |
| 100 | € 0,25410 | € 25,41 |
| 500 | € 0,20880 | € 104,40 |
| 1 000 | € 0,19479 | € 194,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,17377 | € 695,08 |
| 8 000 | € 0,16596 | € 1 327,68 |
| 12 000 | € 0,16205 | € 1 944,60 |
| 20 000 | € 0,15771 | € 3 154,20 |
| 28 000 | € 0,15518 | € 4 345,04 |
| 40 000 | € 0,15274 | € 6 109,60 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

