
CUR-793 | |
|---|---|
DigiKey Part Number | CUR-793-ND |
Manufacturer | |
Manufacturer Product Number | CUR-793 |
Description | BOX ABS BLACK 4.105"L X 2.23"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 4.105" L x 2.230" W (104.27mm x 56.64mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.105" L x 2.230" W (104.27mm x 56.64mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 9.14in² (59.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.070" (1.78mm) | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.156 lb (70.76 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,40000 | € 4,40 |
| Unit Price without VAT: | € 4,40000 |
|---|---|
| Unit Price with VAT: | € 5,36800 |

