
NYL-GRN-76ST-KD | ||
---|---|---|
Digi-Key Part Number | 2267-NYL-GRN-76ST-KD-ND | |
Manufacturer | ||
Manufacturer Product Number | NYL-GRN-76ST-KD | |
Description | NYLON PADLOCK GRN 76MM STEEL SHK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Brady Corporation | |
Series | * | |
Package | Bulk | |
Product Status | Active | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LOTO-101 Datasheet |
HTML Datasheet | LOTO-101 Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8301.10.9000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | € 23,09000 | € 23,09 |
Attribute | Description |
---|---|
Other Names | 754473611347 2267-NYL-GRN-76ST-KD |
Standard Package | 1 |