



B30C-4000-569-RD | |
|---|---|
DigiKey Part Number | 2267-B30C-4000-569-RD-ND |
Manufacturer | |
Manufacturer Product Number | B30C-4000-569-RD |
Description | LABEL 4" W RED 1=100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) Red |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Brady Corporation | Color - Background Red |
Series | Length 100' (30.5m) |
Packaging Bulk | Width 4.000" (101.60mm) |
Part Status Active | Location Outdoor |
Label Type Continuous | Material - Body Polyester (PET) |
Printer Name BBP®30, BBP®31, BBP®33, BBP®35, BBP®37 Label Printer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 459,05000 | € 459,05 |
| Unit Price without VAT: | € 459,05000 |
|---|---|
| Unit Price with VAT: | € 560,04100 |

