
SRU5028-220Y | |
|---|---|
DigiKey Part Number | SRU5028-220YTR-ND - Tape & Reel (TR) SRU5028-220YCT-ND - Cut Tape (CT) SRU5028-220YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU5028-220Y |
Description | FIXED IND 22UH 950MA 162 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 950 mA 162mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU5028-220Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 162mOhm |
Series | Q @ Freq 15 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 18MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 850mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD53-220-R | Eaton - Electronics Division | 4 883 | 513-1459-1-ND | € 1,93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,63000 | € 0,63 |
| 10 | € 0,51700 | € 5,17 |
| 100 | € 0,42520 | € 42,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 0,36522 | € 219,13 |
| 1 200 | € 0,34438 | € 413,26 |
| 1 800 | € 0,33274 | € 598,93 |
| 3 000 | € 0,31867 | € 956,01 |
| 4 200 | € 0,30973 | € 1 300,87 |
| 6 000 | € 0,30054 | € 1 803,24 |
| Unit Price without VAT: | € 0,63000 |
|---|---|
| Unit Price with VAT: | € 0,76860 |

