
SRR0805-2R2M | |
|---|---|
DigiKey Part Number | SRR0805-2R2MTR-ND - Tape & Reel (TR) SRR0805-2R2MCT-ND - Cut Tape (CT) SRR0805-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0805-2R2M |
Description | FIXED IND 2.2UH 2.5A 40 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.5 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0805-2R2M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 40mOhm Max |
Series | Q @ Freq 18 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 75MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.413" L x 0.315" W (10.50mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.185" (4.70mm) |
Current - Saturation (Isat) 4.9A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,63000 | € 0,63 |
| 10 | € 0,51500 | € 5,15 |
| 100 | € 0,42380 | € 42,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,34851 | € 348,51 |
| 2 000 | € 0,32864 | € 657,28 |
| 3 000 | € 0,31755 | € 952,65 |
| 5 000 | € 0,30413 | € 1 520,65 |
| 7 000 | € 0,29561 | € 2 069,27 |
| 10 000 | € 0,28685 | € 2 868,50 |
| Unit Price without VAT: | € 0,63000 |
|---|---|
| Unit Price with VAT: | € 0,76860 |

