
SRP1265A-1R8M | |
|---|---|
DigiKey Part Number | SRP1265A-1R8MTR-ND - Tape & Reel (TR) SRP1265A-1R8MCT-ND - Cut Tape (CT) SRP1265A-1R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1265A-1R8M |
Description | FIXED IND 1.8UH 24A 4 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Drum Core, Wirewound Inductor 24 A 4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1265A-1R8M Models |
Category | DC Resistance (DCR) 4mOhm Max |
Mfr | Q @ Freq 20 @ 100kHz |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.531" L x 0.492" W (13.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.252" (6.40mm) |
Current - Saturation (Isat) 40A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,18000 | € 1,18 |
| 10 | € 0,97400 | € 9,74 |
| 25 | € 0,90120 | € 22,53 |
| 50 | € 0,84980 | € 42,49 |
| 100 | € 0,80110 | € 80,11 |
| 250 | € 0,74116 | € 185,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,69886 | € 349,43 |
| 1 000 | € 0,65901 | € 659,01 |
| 1 500 | € 0,63679 | € 955,18 |
| 2 500 | € 0,60989 | € 1 524,73 |
| 3 500 | € 0,59281 | € 2 074,84 |
| 5 000 | € 0,57524 | € 2 876,20 |
| Unit Price without VAT: | € 1,18000 |
|---|---|
| Unit Price with VAT: | € 1,43960 |

