Direct

SRP1038A-5R6M | |
|---|---|
DigiKey Part Number | 118-SRP1038A-5R6MTR-ND - Tape & Reel (TR) 118-SRP1038A-5R6MCT-ND - Cut Tape (CT) 118-SRP1038A-5R6MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038A-5R6M |
Description | FIXED IND 5.6UH 9A 19.3 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Drum Core, Wirewound Inductor 9 A 19.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 19.3mOhm Max |
Mfr | Q @ Freq 20 @ 100kHz |
Series | Frequency - Self Resonant 15MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 14A | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4342.562NLT | Pulse Electronics | 2 176 | 553-3440-1-ND | € 0,93000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,90000 | € 0,90 |
| 10 | € 0,74400 | € 7,44 |
| 25 | € 0,68840 | € 17,21 |
| 50 | € 0,64880 | € 32,44 |
| 100 | € 0,61180 | € 61,18 |
| 250 | € 0,56596 | € 141,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,53366 | € 266,83 |
| 1 000 | € 0,50321 | € 503,21 |
| 1 500 | € 0,48623 | € 729,35 |
| 2 500 | € 0,46567 | € 1 164,17 |
| 3 500 | € 0,45262 | € 1 584,17 |
| 5 000 | € 0,43920 | € 2 196,00 |
| Unit Price without VAT: | € 0,90000 |
|---|---|
| Unit Price with VAT: | € 1,09800 |


