
SRN4018-151M | |
|---|---|
DigiKey Part Number | SRN4018-151MTR-ND - Tape & Reel (TR) SRN4018-151MCT-ND - Cut Tape (CT) SRN4018-151MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4018-151M |
Description | FIXED IND 150UH 320MA 2.4 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 320 mA 2.4Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN4018-151M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.4Ohm Max |
Series | Q @ Freq 23 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 350mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,26100 | € 2,61 |
| 100 | € 0,21430 | € 21,43 |
| 1 000 | € 0,17621 | € 176,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,16053 | € 481,59 |
| 6 000 | € 0,15138 | € 908,28 |
| 9 000 | € 0,14628 | € 1 316,52 |
| 15 000 | € 0,14010 | € 2 101,50 |
| 21 000 | € 0,13618 | € 2 859,78 |
| 30 000 | € 0,13214 | € 3 964,20 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

