


SMF4L15A-Q | |
|---|---|
DigiKey Part Number | 118-SMF4L15A-QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF4L15A-Q |
Description | TVS DIODE 15VWM 24.4VC SOD123FL |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount SOD-123FL |
Category | Current - Peak Pulse (10/1000µs) 16.4A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMF15ALH | Eaton - Electronics Division | 2 799 | 283-SMF15ALHCT-ND | € 0,42000 | Similar |


