
SF-1206F400M-2 | |
|---|---|
DigiKey Part Number | 118-SF-1206F400M-2TR-ND - Tape & Reel (TR) 118-SF-1206F400M-2CT-ND - Cut Tape (CT) 118-SF-1206F400M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206F400M-2 |
Description | FUSE BOARD MOUNT 4A 65VDC 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 A 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 60A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 3.838 |
Part Status Active | Approval Agency cUL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Color Blue |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm) |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 5 | € 0,67400 | € 3,37 |
| 10 | € 0,62300 | € 6,23 |
| 50 | € 0,51700 | € 25,85 |
| 100 | € 0,47710 | € 47,71 |
| 250 | € 0,42884 | € 107,21 |
| 500 | € 0,39552 | € 197,76 |
| 1 000 | € 0,36464 | € 364,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,32025 | € 960,75 |
| 6 000 | € 0,29484 | € 1 769,04 |
| 9 000 | € 0,28083 | € 2 527,47 |
| 15 000 | € 0,26559 | € 3 983,85 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 1,00040 |

