
SDR7030-102K | |
|---|---|
DigiKey Part Number | SDR7030-102K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDR7030-102K |
Description | FIXED IND 1MH 150MA 6.2 OHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 150 mA 6.2Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR7030-102K Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 6.2Ohm Max |
Series | Q @ Freq 66 @ 252kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 4MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.130" (3.30mm) |
Current - Saturation (Isat) 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,31773 | € 476,60 |
| Unit Price without VAT: | € 0,31773 |
|---|---|
| Unit Price with VAT: | € 0,38763 |

