33 mH Unshielded Drum Core, Wirewound Inductor Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR1307-333KL

DigiKey Part Number
118-SDR1307-333KLTR-ND - Tape & Reel (TR)
118-SDR1307-333KLCT-ND - Cut Tape (CT)
118-SDR1307-333KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR1307-333KL
Description
FIXED IND 33MH SURFACE MOUNT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 mH Unshielded Drum Core, Wirewound Inductor Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR1307-333KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
Operating Temperature
-40°C ~ 125°C
Series
Inductance Frequency - Test
100 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Nonstandard
Type
Drum Core, Wirewound
Size / Dimension
0.512" L x 0.512" W (13.00mm x 13.00mm)
Material - Core
Height - Seated (Max)
0.287" (7.30mm)
Inductance
Base Product Number
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 003
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,80000€ 0,80
10€ 0,65800€ 6,58
100€ 0,54120€ 54,12
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€ 0,48113€ 192,45
800€ 0,45366€ 362,93
1 200€ 0,43835€ 526,02
2 000€ 0,41980€ 839,60
2 800€ 0,40802€ 1 142,46
4 000€ 0,39591€ 1 583,64
Manufacturers Standard Package
Unit Price without VAT:€ 0,80000
Unit Price with VAT:€ 0,97600