
SDR0906-271KL | |
|---|---|
DigiKey Part Number | SDR0906-271KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDR0906-271KL |
Description | FIXED IND 270UH 550MA 1 OHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 270 µH Unshielded Drum Core, Wirewound Inductor 550 mA 1Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0906-271KL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1Ohm Max |
Series | Q @ Freq 20 @ 796kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.492" L x 0.413" W (12.50mm x 10.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.248" (6.30mm) |
Current - Saturation (Isat) 760mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | € 0,37020 | € 444,24 |
| Unit Price without VAT: | € 0,37020 |
|---|---|
| Unit Price with VAT: | € 0,45164 |

