
RLB1014-103KL | |
|---|---|
DigiKey Part Number | RLB1014-103KL-ND |
Manufacturer | |
Manufacturer Product Number | RLB1014-103KL |
Description | FIXED IND 10MH 135MA 32 OHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 mH Unshielded Drum Core, Wirewound Inductor 135 mA 32Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB1014-103KL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 32Ohm Max |
Series | Q @ Freq 50 @ 79.6kHz |
Packaging Bulk | Frequency - Self Resonant 300kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 79.6 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.343" Dia (8.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.512" (13.00mm) |
Current - Saturation (Isat) 145mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,30200 | € 3,02 |
| 25 | € 0,27880 | € 6,97 |
| 50 | € 0,26300 | € 13,15 |
| 150 | € 0,23953 | € 35,93 |
| 300 | € 0,22583 | € 67,75 |
| 600 | € 0,21290 | € 127,74 |
| 1 050 | € 0,20302 | € 213,17 |
| 2 550 | € 0,18831 | € 480,19 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

