
RL181S-223J-RC | |
|---|---|
DigiKey Part Number | M10073-ND |
Manufacturer | |
Manufacturer Product Number | RL181S-223J-RC |
Description | FIXED IND 22MH 20MA 19.5 OHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 mH Shielded Drum Core, Wirewound Inductor 20 mA 19.5Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RL181S-223J-RC Models |
Category | DC Resistance (DCR) 19.5Ohm Max |
Mfr | Q @ Freq 100 @ 50kHz |
Series | Frequency - Self Resonant 190kHz |
Packaging Bulk | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.413" Dia (10.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.551" (14.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,22000 | € 1,22 |
| 10 | € 1,00500 | € 10,05 |
| 25 | € 0,93000 | € 23,25 |
| 50 | € 0,87700 | € 43,85 |
| 100 | € 0,82670 | € 82,67 |
| 300 | € 0,75317 | € 225,95 |
| 500 | € 0,72122 | € 360,61 |
| 1 000 | € 0,68012 | € 680,12 |
| 2 500 | € 0,62942 | € 1 573,55 |
| Unit Price without VAT: | € 1,22000 |
|---|---|
| Unit Price with VAT: | € 1,48840 |

