20 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVG5A200C03R00

DigiKey Part Number
490-2664-2-ND - Tape & Reel (TR)
490-2664-1-ND - Cut Tape (CT)
490-2664-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PVG5A200C03R00
Description
TRIMMER 20 OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
PVG5A200C03R00 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±150ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
11.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
20 Ohms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 180
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,06000€ 2,06
10€ 1,71700€ 17,17
25€ 1,59520€ 39,88
50€ 1,50840€ 75,42
100€ 1,42600€ 142,60
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 1,32332€ 330,83
500€ 1,25036€ 625,18
750€ 1,20945€ 907,09
1 250€ 1,15974€ 1 449,67
1 750€ 1,12807€ 1 974,12
2 500€ 1,09542€ 2 738,55
Manufacturers Standard Package
Unit Price without VAT:€ 2,06000
Unit Price with VAT:€ 2,51320