Similar
Similar
Direct
Similar

PM74SH-330M-RC | |
|---|---|
DigiKey Part Number | PM74SH-330M-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM74SH-330M-RC |
Description | FIXED IND 33UH 1.15A 115 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 1.15 A 115mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM74SH-330M-RC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 115mOhm Max |
Series | Q @ Freq 25 @ 2.52MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 12MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 900mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR0908-330ML | Bourns Inc. | 690 | 118-SRR0908-330MLCT-ND | € 0,95000 | Similar |
| SRR7045-330M | Bourns Inc. | 1 763 | SRR7045-330MCT-ND | € 0,58000 | Similar |
| P1167.333NLT | Pulse Electronics | 2 548 | 553-1085-1-ND | € 1,28000 | Direct |
| P1167.333NL | Pulse Electronics | 2 690 | 553-2866-ND | € 0,75089 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,32685 | € 326,85 |
| Unit Price without VAT: | € 0,32685 |
|---|---|
| Unit Price with VAT: | € 0,39876 |





