
PM2110-471K-RC | |
|---|---|
DigiKey Part Number | M8774-ND |
Manufacturer | |
Manufacturer Product Number | PM2110-471K-RC |
Description | FIXED IND 470UH 2.6A 133 MOHM |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Toroidal Inductor 2.6 A 133mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2110-471K-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 133mOhm Max |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Toroidal | Package / Case Nonstandard |
Material - Core | Size / Dimension 1.201" L x 1.000" W (30.50mm x 25.40mm) |
Inductance | Height - Seated (Max) 0.570" (14.48mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,47000 | € 3,47 |
| 10 | € 2,84900 | € 28,49 |
| 25 | € 2,63520 | € 65,88 |
| 63 | € 2,43651 | € 153,50 |
| 126 | € 2,29746 | € 289,48 |
| 252 | € 2,16647 | € 545,95 |
| 504 | € 2,04312 | € 1 029,73 |
| 1 008 | € 1,92699 | € 1 942,41 |
| 2 520 | € 1,83791 | € 4 631,53 |
| Unit Price without VAT: | € 3,47000 |
|---|---|
| Unit Price with VAT: | € 4,23340 |

