
PM127SH-470M-RC | |
|---|---|
DigiKey Part Number | PM127SH-470M-RCTR-ND - Tape & Reel (TR) PM127SH-470M-RCCT-ND - Cut Tape (CT) PM127SH-470M-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM127SH-470M-RC |
Description | FIXED IND 47UH 2.9A 80 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 2.9 A 80mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM127SH-470M-RC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 80mOhm Max |
Series | Q @ Freq 24 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 7.5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 2.8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,99000 | € 0,99 |
| 10 | € 0,81700 | € 8,17 |
| 100 | € 0,67150 | € 67,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 0,59698 | € 238,79 |
| 800 | € 0,56291 | € 450,33 |
| 1 200 | € 0,54392 | € 652,70 |
| 2 000 | € 0,52091 | € 1 041,82 |
| 2 800 | € 0,50631 | € 1 417,67 |
| 4 000 | € 0,49129 | € 1 965,16 |
| Unit Price without VAT: | € 0,99000 |
|---|---|
| Unit Price with VAT: | € 1,20780 |

