
PF2472-1R5F1 | |
|---|---|
DigiKey Part Number | 118-PF2472-1R5F1-ND |
Manufacturer | |
Manufacturer Product Number | PF2472-1R5F1 |
Description | PF2472-1R5F1 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 100W Through Hole Resistor TO-247-2 Current Sense, Flame Proof, Pulse Withstanding, Safety Thin Film |
Datasheet | Datasheet |
Category | Features Current Sense, Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-247 |
Resistance | Size / Dimension 0.630" L x 0.189" W (16.00mm x 4.80mm) |
Tolerance | Height - Seated (Max) 0.787" (20.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 4,78300 | € 956,60 |
| Unit Price without VAT: | € 4,78300 |
|---|---|
| Unit Price with VAT: | € 5,83526 |

