Parametric Equivalent

MOV-10D101KK | |
|---|---|
DigiKey Part Number | 118-MOV-10D101KK-ND |
Manufacturer | |
Manufacturer Product Number | MOV-10D101KK |
Description | VARISTOR 100V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 110 V |
Manufacturer Bourns Inc. | Current - Surge 2.5 kA |
Series | Energy 15J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1200 pF @ 1 kHz |
Maximum AC Volts 60 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 85 V | Mounting Type Through Hole |
Varistor Voltage (Min) 90 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 100 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOV-10D101KKTR | Bourns Inc. | 0 | 118-MOV-10D101KKTR-ND | € 0,10174 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,08545 | € 170,90 |
| Unit Price without VAT: | € 0,08545 |
|---|---|
| Unit Price with VAT: | € 0,10425 |


