
CRT0402-FZ-6190GLF | |
|---|---|
DigiKey Part Number | 118-CRT0402-FZ-6190GLFTR-ND - Tape & Reel (TR) 118-CRT0402-FZ-6190GLFCT-ND - Cut Tape (CT) 118-CRT0402-FZ-6190GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0402-FZ-6190GLF |
Description | RES SMD 619 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 619 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0402-FZ-6190GLF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,05900 | € 0,59 |
| 25 | € 0,04640 | € 1,16 |
| 50 | € 0,03900 | € 1,95 |
| 100 | € 0,03300 | € 3,30 |
| 250 | € 0,02688 | € 6,72 |
| 500 | € 0,01980 | € 9,90 |
| 1 000 | € 0,01615 | € 16,15 |
| 5 000 | € 0,01381 | € 69,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01052 | € 105,20 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

